CKG32KC0G2W333J335AJ | TDK

Ceramic capacitor, 33 nF, 450 V (DC), ±5 %, SMD 1210 (3225), C0G, CKG32KC0G2W333J335AJ

Order No.: 72D0878
EAN: 4099879788214
MPN:
CKG32KC0G2W333J335AJ
CKG32KC0G2W333JT0Y0W
Series: CKG32
CKG32KC0G2W333J335AJ TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,844.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.8445 €
Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 450 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.6 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes