CGA9P4X7T2W105M250KE | TDK

Ceramic capacitor, 1 µF, 450 V (DC), ±20 %, SMD 2220 (5750), X7T, CGA9P4X7T2W105M250KE

Order No.: 76D1091
EAN: 4099879800473
MPN:
CGA9P4X7T2W105M250KE
Series: CGA9
CGA9P4X7T2W105M250KE TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
797.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.5946 €
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 450 V
Tolerance ±20 %
Dielectric material X7T
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes