CGA9N4X7R2J224K230KA | TDK
Ceramic capacitor, 220 nF, 630 V (DC), ±10 %, SMD 2220 (5750), X7R, CGA9N4X7R2J224K230KA
Not suitable for new designs - NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
339.15 € *
Price list
Quantity
Price per unit*
500 pcs.
0.6783 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 220 nF | |
| Rated voltage (DC) | 630 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 2220 (5750) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 5.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85322300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |