CGA9N3X7R2E684M230KA | TDK

Ceramic capacitor, 680 nF, 250 V (DC), ±20 %, SMD 2220 (5750), X7R, CGA9N3X7R2E684M230KA

Order No.: 76D1068
EAN: 4099879800282
MPN:
CGA9N3X7R2E684M230KA
Series: CGA9
CGA9N3X7R2E684M230KA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
339.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.6783 €
Technical specifications
Filter Property Value
Capacity 680 nF
Rated voltage (DC) 250 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes