CGA9N3X7R2E684K230KA | TDK

Ceramic capacitor, 680 nF, 250 V (DC), ±10 %, SMD 2220 (5750), X7R, CGA9N3X7R2E684K230KA

Order No.: 76D1067
EAN: 4099879800275
MPN:
CGA9N3X7R2E684K230KA
Series: CGA9
CGA9N3X7R2E684K230KA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.6902 €
Technical specifications
Filter Property Value
Capacity 680 nF
Rated voltage (DC) 250 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes