CGA9N2X7R2A475M230KA | TDK

Ceramic capacitor, 4.7 µF, 100 V (DC), ±20 %, SMD 2220 (5750), X7R, CGA9N2X7R2A475M230KA

Order No.: 76D1058
EAN: 4099879800206
MPN:
CGA9N2X7R2A475M230KA
Series: CGA9
CGA9N2X7R2A475M230KA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
571.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.1424 €
Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 100 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes