CGA9N2NP02A154J230KA | TDK

Ceramic capacitor, 150 nF, 100 V (DC), ±5 %, SMD 2220 (5750), C0G, CGA9N2NP02A154J230KA

Order No.: 76D1047
EAN: 4099879800169
MPN:
CGA9N2NP02A154J230KA
Series: CGA9
CGA9N2NP02A154J230KA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
624.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.2495 €
Technical specifications
Filter Property Value
Capacity 150 nF
Rated voltage (DC) 100 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes