CGA9M3X7T2E155K200KA | TDK

Ceramic capacitor, 1.5 µF, 250 V (DC), ±10 %, SMD 2220 (5750), X7T, CGA9M3X7T2E155K200KA

Order No.: 76D1041
EAN: 4099879800107
MPN:
CGA9M3X7T2E155K200KA
Series: CGA9
CGA9M3X7T2E155K200KA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
886.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.7731 €
Technical specifications
Filter Property Value
Capacity 1.5 µF
Rated voltage (DC) 250 V
Tolerance ±10 %
Dielectric material X7T
Design SMD 2220 (5750)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 5.7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes