CGA9M3X7S2A685K200KB | TDK
Ceramic capacitor, 6.8 µF, 100 V (DC), ±10 %, SMD 2220 (5750), X7S, CGA9M3X7S2A685K200KB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 6.8 µF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7S | |
| Design | SMD 2220 (5750) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 5.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |