CGA9L4X7R2J154M160KA | TDK
Ceramic capacitor, 150 nF, 630 V (DC), ±20 %, SMD 2220 (5750), X7R, CGA9L4X7R2J154M160KA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 150 nF | |
| Rated voltage (DC) | 630 V | |
| Tolerance | ±20 % | |
| Dielectric material | X7R | |
| Design | SMD 2220 (5750) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 5.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |