CGA8P1C0G3F331K250KA | TDK
Ceramic capacitor, 330 pF, 3 kV (DC), ±10 %, SMD 1812 (4532), C0G, CGA8P1C0G3F331K250KA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 330 pF | |
| Rated voltage (DC) | 3 kV | |
| Tolerance | ±10 % | |
| Dielectric material | C0G | |
| Design | SMD 1812 (4532) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 4.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |