CGA8N4X7R2J104M230KE | TDK

Ceramic capacitor, 100 nF, 630 V (DC), ±20 %, SMD 1812 (4532), X7R, CGA8N4X7R2J104M230KE

Order No.: 72D0847
EAN: 4099879787989
MPN:
CGA8N4X7R2J104M230KE
CGA8N4X7R2J104MT0Y0S
Series: CGA8
CGA8N4X7R2J104M230KE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.357 €
Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 630 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes