CGA8N4C0G2E683J230KN | TDK

Ceramic capacitor, 68 nF, 250 V (DC), ±5 %, SMD 1812 (4532), C0G, CGA8N4C0G2E683J230KN

Order No.: 76D0991
EAN: 4099879799722
MPN:
CGA8N4C0G2E683J230KN
Series: CGA8
CGA8N4C0G2E683J230KN TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
589.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.1781 €
Technical specifications
Filter Property Value
Capacity 68 nF
Rated voltage (DC) 250 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes