CGA8N3X7R2E474M230KE | TDK

Ceramic capacitor, 470 nF, 250 V (DC), ±20 %, SMD 1812 (4532), X7R, CGA8N3X7R2E474M230KE

Order No.: 76D0988
EAN: 4099879799715
MPN:
CGA8N3X7R2E474M230KE
Series: CGA8
CGA8N3X7R2E474M230KE TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
232.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.4641 €
Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 250 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes