CGA8N3X7R2E334K230KA | TDK

Ceramic capacitor, 330 nF, 250 V (DC), ±10 %, SMD 1812 (4532), X7R, CGA8N3X7R2E334K230KA

Order No.: 76D0983
EAN: 4099879799661
MPN:
CGA8N3X7R2E334K230KA
Series: CGA8
CGA8N3X7R2E334K230KA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
113.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.2261 €
Technical specifications
Filter Property Value
Capacity 330 nF
Rated voltage (DC) 250 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1812 (4532)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes