CGA7L1C0G3F470K160KA | TDK

Ceramic capacitor, 47 pF, 3 kV (DC), ±10 %, SMD 1808 (4520), C0G, CGA7L1C0G3F470K160KA

Order No.: 76D0917
EAN: 4099879799289
MPN:
CGA7L1C0G3F470K160KA
Series: CGA7
CGA7L1C0G3F470K160KA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
273.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2737 €
Technical specifications
Filter Property Value
Capacity 47 pF
Rated voltage (DC) 3 kV
Tolerance ±10 %
Dielectric material C0G
Design SMD 1808 (4520)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes