CGA7K1X7R3D471M130KA | TDK

Ceramic capacitor, 470 pF, 2 kV (DC), ±20 %, SMD 1808 (4520), X7R, CGA7K1X7R3D471M130KA

Order No.: 76D0913
EAN: 4099879799265
MPN:
CGA7K1X7R3D471M130KA
Series: CGA7
CGA7K1X7R3D471M130KA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2380 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
238.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2380 €
Technical specifications
Filter Property Value
Capacity 470 pF
Rated voltage (DC) 2 kV
Tolerance ±20 %
Dielectric material X7R
Design SMD 1808 (4520)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes