CGA7G1C0G3F150K110KA | TDK

Ceramic capacitor, 15 pF, 3 kV (DC), ±10 %, SMD 1808 (4520), C0G, CGA7G1C0G3F150K110KA

Order No.: 76D0901
EAN: 4099879799159
MPN:
CGA7G1C0G3F150K110KA
Series: CGA7
CGA7G1C0G3F150K110KA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2761 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
276.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2761 €
Technical specifications
Filter Property Value
Capacity 15 pF
Rated voltage (DC) 3 kV
Tolerance ±10 %
Dielectric material C0G
Design SMD 1808 (4520)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 4.5 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes