CGA6P3X8R1E475K250AE | TDK

Ceramic capacitor, 4.7 µF, 25 V (DC), ±10 %, SMD 1210 (3225), X8R, CGA6P3X8R1E475K250AE

Order No.: 72D0840
EAN: 4099879787910
MPN:
CGA6P3X8R1E475K250AE
CGA6P3X8R1E475KT0Y0S
Series: CGA6
CGA6P3X8R1E475K250AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.071 €
Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 25 V
Tolerance ±10 %
Dielectric material X8R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes