CGA6P3X7R1H335K250AB | TDK

Ceramic capacitor, 3.3 µF, 50 V (DC), ±10 %, SMD 1210 (3225), X7R, CGA6P3X7R1H335K250AB

Order No.: 76D0871
EAN: 4099879798879
MPN:
CGA6P3X7R1H335K250AB
Series: CGA6
CGA6P3X7R1H335K250AB TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
148.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.1488 €
Technical specifications
Filter Property Value
Capacity 3.3 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes