CGA6P3C0G2E473J250AA | TDK

Ceramic capacitor, 47 nF, 250 V (DC), ±5 %, SMD 1210 (3225), C0G, CGA6P3C0G2E473J250AA

Order No.: 76D0866
EAN: 4099879798824
MPN:
CGA6P3C0G2E473J250AA
Series: CGA6
CGA6P3C0G2E473J250AA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
833.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.833 €
Technical specifications
Filter Property Value
Capacity 47 nF
Rated voltage (DC) 250 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes