CGA6P2X8R1E335M250AA | TDK

Ceramic capacitor, 3.3 µF, 25 V (DC), ±20 %, SMD 1210 (3225), X8R, CGA6P2X8R1E335M250AA

Order No.: 76D0864
EAN: 4099879798800
MPN:
CGA6P2X8R1E335M250AA
Series: CGA6
CGA6P2X8R1E335M250AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
511.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5117 €
Technical specifications
Filter Property Value
Capacity 3.3 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Dielectric material X8R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes