CGA6P1X7S1A476M250AC | TDK

Ceramic capacitor, 47 µF, 10 V (DC), ±20 %, SMD 1210 (3225), X7S, CGA6P1X7S1A476M250AC

Order No.: 72D0828
EAN: 4099879787798
MPN:
CGA6P1X7S1A476M250AC
CGA6P1X7S1A476MT0Y0N
Series: CGA6
CGA6P1X7S1A476M250AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,201.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.2019 €
Technical specifications
Filter Property Value
Capacity 47 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
Dielectric material X7S
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes