CGA6P1X7R1N106M250AC | TDK

Ceramic capacitor, 10 µF, 75 V (DC), ±20 %, SMD 1210 (3225), X7R, CGA6P1X7R1N106M250AC

Order No.: 72D0827
EAN: 4099879787781
MPN:
CGA6P1X7R1N106M250AC
CGA6P1X7R1N106MT0Y0E
Series: CGA6
CGA6P1X7R1N106M250AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
392.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3927 €
Technical specifications
Filter Property Value
Capacity 10 µF
Rated voltage (DC) 75 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes