CGA6P1X7R1N106K250AC | TDK
Ceramic capacitor, 10 µF, 75 V (DC), ±10 %, SMD 1210 (3225), X7R, CGA6P1X7R1N106K250AC
Order No.: 72D0826
EAN: 4099879787774
MPN:
CGA6P1X7R1N106K250AC
CGA6P1X7R1N106KT0Y0E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8092 € *
Available: 830 pcs.
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8092 €
10 pcs.
0.5712 €
100 pcs.
0.4998 €
500 pcs.
0.4284 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 µF | |
| Rated voltage (DC) | 75 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 1210 (3225) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |