CGA6P1C0G3A223J250AC | TDK

Ceramic capacitor, 22 nF, 1 kV (DC), ±5 %, SMD 1210 (3225), C0G, CGA6P1C0G3A223J250AC

Order No.: 72D0825
EAN: 4099879787767
MPN:
CGA6P1C0G3A223J250AC
CGA6P1C0G3A223JT0Y0N
Series: CGA6
CGA6P1C0G3A223J250AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
666.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6664 €
Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 1 kV
Tolerance ±5 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes