CGA6N2NP02A683J230AA | TDK

Ceramic capacitor, 68 nF, 100 V (DC), ±5 %, SMD 1210 (3225), NP0, CGA6N2NP02A683J230AA

Order No.: 76D0841
EAN: 4099879798602
MPN:
CGA6N2NP02A683J230AA
Series: CGA6
CGA6N2NP02A683J230AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
737.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.7378 €
Technical specifications
Filter Property Value
Capacity 68 nF
Rated voltage (DC) 100 V
Tolerance ±5 %
Dielectric material NP0
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes