CGA6M4X7T2W224M200AA | TDK

Ceramic capacitor, 220 nF, 450 V (DC), ±20 %, SMD 1210 (3225), X7T, CGA6M4X7T2W224M200AA

Order No.: 76D0836
EAN: 4099879798565
MPN:
CGA6M4X7T2W224M200AA
Series: CGA6
CGA6M4X7T2W224M200AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2773 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
277.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2773 €
Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (DC) 450 V
Tolerance ±20 %
Dielectric material X7T
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes