CGA6M3X8R2A474M200AB | TDK

Ceramic capacitor, 470 nF, 100 V (DC), ±20 %, SMD 1210 (3225), X8R, CGA6M3X8R2A474M200AB

Order No.: 76D0825
EAN: 4099879798459
MPN:
CGA6M3X8R2A474M200AB
Series: CGA6
CGA6M3X8R2A474M200AB TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.595 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
595.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.595 €
Technical specifications
Filter Property Value
Capacity 470 nF
Rated voltage (DC) 100 V
Tolerance ±20 %
Dielectric material X8R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes