CGA6M3X7R2E224K200AE | TDK

Ceramic capacitor, 220 nF, 250 V (DC), ±10 %, SMD 1210 (3225), X7R, CGA6M3X7R2E224K200AE

Order No.: 76D0808
EAN: 4099879798305
MPN:
CGA6M3X7R2E224K200AE
Series: CGA6
CGA6M3X7R2E224K200AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2332 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
233.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.2332 €
Technical specifications
Filter Property Value
Capacity 220 nF
Rated voltage (DC) 250 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes