CGA6M1X8L1H335K200AC | TDK

Ceramic capacitor, 3.3 µF, 50 V (DC), ±10 %, SMD 1210 (3225), X8L, CGA6M1X8L1H335K200AC

Order No.: 72D0804
EAN: 4099879787552
MPN:
CGA6M1X8L1H335K200AC
CGA6M1X8L1H335KT0Y0N
Series: CGA6
CGA6M1X8L1H335K200AC TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
559.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5593 €
Technical specifications
Filter Property Value
Capacity 3.3 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X8L
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 150 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes