CGA6L4C0G2J153J160AE | TDK

Ceramic capacitor, 15 nF, 630 V (DC), ±5 %, SMD 1210 (3225), C0G, CGA6L4C0G2J153J160AE

Order No.: 72D0788
EAN: 4099879787392
MPN:
CGA6L4C0G2J153J160AE
CGA6L4C0G2J153JT0Y0S
Series: CGA6
CGA6L4C0G2J153J160AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.6545 €
Technical specifications
Filter Property Value
Capacity 15 nF
Rated voltage (DC) 630 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes