CGA6L4C0G2J153J160AA | TDK

Ceramic capacitor, 15 nF, 630 V (DC), ±5 %, SMD 1210 (3225), C0G, CGA6L4C0G2J153J160AA

Order No.: 76D0766
EAN: 4099879797971
MPN:
CGA6L4C0G2J153J160AA
Series: CGA6
CGA6L4C0G2J153J160AA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
785.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.3927 €
Technical specifications
Filter Property Value
Capacity 15 nF
Rated voltage (DC) 630 V
Tolerance ±5 %
Dielectric material C0G
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes