CGA6L2X8R1E155M160AA | TDK

Ceramic capacitor, 1.5 µF, 25 V (DC), ±20 %, SMD 1210 (3225), X8R, CGA6L2X8R1E155M160AA

Order No.: 76D0761
EAN: 4099879797926
MPN:
CGA6L2X8R1E155M160AA
Series: CGA6
CGA6L2X8R1E155M160AA TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.5236 €
Technical specifications
Filter Property Value
Capacity 1.5 µF
Rated voltage (DC) 25 V
Tolerance ±20 %
Dielectric material X8R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes