CGA6L2X7R1H105M160AE | TDK

Ceramic capacitor, 1 µF, 50 V (DC), ±20 %, SMD 1210 (3225), X7R, CGA6L2X7R1H105M160AE

Order No.: 72D0786
EAN: 4099879787378
MPN:
CGA6L2X7R1H105M160AE
CGA6L2X7R1H105MT0Y0S
Series: CGA6
CGA6L2X7R1H105M160AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
209.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1047 €
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 50 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Customs tariff number 85322400
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes