CGA6L2X7R1H105K160AA | TDK

Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, SMD 1210 (3225), X7R, CGA6L2X7R1H105K160AA

Order No.: 76D0753
EAN: 4099879797865
MPN:
CGA6L2X7R1H105K160AA
Series: CGA6
CGA6L2X7R1H105K160AA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
173.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0869 €
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 1210 (3225)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes