CGA5L3X8R1H105K160AB | TDK

Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, SMD 1206 (3216), X8R, CGA5L3X8R1H105K160AB

Order No.: 76D0704
EAN: 4099879797728
MPN:
CGA5L3X8R1H105K160AB
Series: CGA5
CGA5L3X8R1H105K160AB TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2261 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
452.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2261 €
Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X8R
Design SMD 1206 (3216)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes