CGA5L3X5R1H106K160AB | TDK
Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, SMD 1206 (3216), X5R, CGA5L3X5R1H106K160AB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Available: 6,676 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
25 pcs.
0.4760 €
100 pcs.
0.4046 €
250 pcs.
0.3570 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitor, CGA5L3X5R1H106K160AB, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR.
- AEC-Q200 compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 10 µF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X5R | |
| Design | SMD 1206 (3216) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C | |
| Length | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85322300 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |