CGA4J2C0G1H223J125AA | TDK
Ceramic capacitor, 22 nF, 50 V (DC), ±5 %, SMD 0805 (2012), C0G, CGA4J2C0G1H223J125AA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2190 € *
Available: 806 pcs.
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2190 €
100 pcs.
0.1595 €
500 pcs.
0.1261 €
2000 pcs.
0.1107 €
4000 pcs.
0.0976 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitor, CGA4J2C0G1H223J125AA, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR.
- AEC-Q200 compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±5 % | |
| Dielectric material | C0G | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |