CGA4J1X7R1V225K125AC | TDK

Ceramic capacitor, 2.2 µF, 35 V (DC), ±10 %, SMD 0805 (2012), X7R, CGA4J1X7R1V225K125AC

Order No.: 76D0011
EAN: 4099879797377
MPN:
CGA4J1X7R1V225K125AC
Series: CGA4
CGA4J1X7R1V225K125AC TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
249.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1249 €
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 35 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Original Packaging Reel with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes