CGA3E3X8R1H104K080AB | TDK
Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0603 (1608), X8R, CGA3E3X8R1H104K080AB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1618 € *
Available: 275 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1618 €
125 pcs.
0.1107 €
625 pcs.
0.0833 €
2500 pcs.
0.0678 €
6000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic capacitor, CGA3E3X8R1H104K080AB, TDK
Automotive grade high temperature application is a product that supports high temperature environments with a maximum operating temperature of 150°C. The maximum capacitance value is 22µF.
Applications
- Engine rooms
- Peripheral circuits of IGBT, SiC, GaN used at high temperature environments
- Decoupling, smoothing, snubber and resonant circuit of high-temperature operating equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±10 % | |
| Dielectric material | X8R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Country of origin | JP |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |