CGA3E3X7S2A104K080AB | TDK
Ceramic capacitor, 100 nF, 100 V (DC), ±10 %, SMD 0603 (1608), X7S, CGA3E3X7S2A104K080AB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1059 € *
Available: 2,910 pcs.
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1059 €
125 pcs.
0.0738 €
625 pcs.
0.0559 €
2500 pcs.
0.0452 €
6000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitor, CGA3E3X7S2A104K080AB, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR.
- AEC-Q200 compliant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 100 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7S | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |