CGA3E3X7S1A225K080AB | TDK

Ceramic capacitor, 2.2 µF, 10 V (DC), ±10 %, SMD 0603 (1608), X7S, CGA3E3X7S1A225K080AB

Order No.: 75D9833
EAN: 4099879797292
MPN:
CGA3E3X7S1A225K080AB
Series: CGA3
CGA3E3X7S1A225K080AB TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0547 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
218.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0547 €
Technical specifications
Filter Property Value
Capacity 2.2 µF
Rated voltage (DC) 10 V
Tolerance ±10 %
Dielectric material X7S
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes