CGA3E3X5R1H684K080AB | TDK

Ceramic capacitor, 680 nF, 50 V (DC), ±10 %, SMD 0603 (1608), X5R, CGA3E3X5R1H684K080AB

Order No.: 75D9791
EAN: 4099879797254
MPN:
CGA3E3X5R1H684K080AB
Series: CGA3
CGA3E3X5R1H684K080AB TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0619 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
247.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0619 €
Technical specifications
Filter Property Value
Capacity 680 nF
Rated voltage (DC) 50 V
Tolerance ±10 %
Dielectric material X5R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes