CGA3E3X5R1H105K080AB | TDK
Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, SMD 0603, X5R, CGA3E3X5R1H105K080AB
Order No.: 75D9781
MPN:
CGA3E3X5R1H105K080AB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Available: 4,000 pcs.
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1000 €
10 pcs.
0.0714 €
100 pcs.
0.0607 €
500 pcs.
0.0536 €
1000 pcs.
0.0476 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitor, CGA3E3X5R1H105K080AB, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR.
- AEC-Q200 compliant.
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |