CGA3E1X7R1V105K080AC | TDK
Ceramic capacitor, 1 µF, 35 V (DC), ±10 %, SMD 0603 (1608), X7R, CGA3E1X7R1V105K080AC
Order No.: 75D9227
EAN: 4099879797018
MPN:
CGA3E1X7R1V105K080AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Available: 1,557 pcs.
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1000 €
10 pcs.
0.0714 €
100 pcs.
0.0607 €
500 pcs.
0.0536 €
1000 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| Design | SMD 0603 (1608) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322300 |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |