CEU4J2X7R2A222K125AE | TDK

Ceramic capacitor, 2.2 nF, 100 V (DC), ±10 %, SMD 0805 (2012), X7R, CEU4J2X7R2A222K125AE

Order No.: 75D8628
EAN: 4099879796868
MPN:
CEU4J2X7R2A222K125AE
Series: CEU4
CEU4J2X7R2A222K125AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0583 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
116.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0583 €
Technical specifications
Filter Property Value
Capacity 2.2 nF
Rated voltage (DC) 100 V
Tolerance ±10 %
Dielectric material X7R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes