CEU4J2X7R1H223M125AE | TDK

Ceramic capacitor, 22 nF, 50 V (DC), ±20 %, SMD 0805 (2012), X7R, CEU4J2X7R1H223M125AE

Order No.: 75D8613
EAN: 4099879796776
MPN:
CEU4J2X7R1H223M125AE
Series: CEU4
CEU4J2X7R1H223M125AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0666 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
133.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0666 €
Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 50 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes