CEU3E2X7R2A222M080AE | TDK

Ceramic capacitor, 2.2 nF, 100 V (DC), ±20 %, SMD 0603 (1608), X7R, CEU3E2X7R2A222M080AE

Order No.: 75D8607
EAN: 4099879796714
MPN:
CEU3E2X7R2A222M080AE
Series: CEU3
CEU3E2X7R2A222M080AE TDK Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0226 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
90.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0226 €
Technical specifications
Filter Property Value
Capacity 2.2 nF
Rated voltage (DC) 100 V
Tolerance ±20 %
Dielectric material X7R
Design SMD 0603 (1608)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 1.6 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes