CD45SL2GA220J-VKA | TDK

Ceramic capacitor, 22 pF, 400 V (AC), ±5 %, radial, pitch 10 mm, SL, CD45SL2GA220J-VKA

Order No.: 75D8552
EAN: 4099879796509
MPN:
CD45SL2GA220J-VKA
Series: CD45
CD45SL2GA220J-VKA TDK Ceramic Capacitors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
190.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0952 €
Technical specifications
Filter Property Value
Capacity 22 pF
Rated voltage (AC) 400 V
Tolerance ±5 %
Dielectric material SL
Design radial
Grid 10 mm
min. operating temperature -25 °C
max. operating temperature 125 °C
diameter 7 mm
Logistics
Property Value
Customs tariff number 85322300
Original Packaging Ammopack with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes